Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
2kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Data Retention
200yr
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
3450ns
€ 245.45
€ 0.098 Each (On a Reel of 2500) (ex VAT)
2500
€ 245.45
€ 0.098 Each (On a Reel of 2500) (ex VAT)
2500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
2500 - 2500 | € 0.098 | € 245.45 |
5000 - 7500 | € 0.096 | € 239.60 |
10000 - 22500 | € 0.094 | € 233.76 |
25000+ | € 0.091 | € 227.92 |
Technical Document
Specifications
Brand
STMicroelectronicsMemory Size
2kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
256 x 8
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Data Retention
200yr
Number of Words
256
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
3450ns