STMicroelectronics LDLN050PU33R, 1 Low Dropout Voltage, Voltage Regulator 500mA, 6 V

RS Stock No.: 240-7317Brand: STMicroelectronicsManufacturers Part No.: LDLN050PU33R
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Current Limiting, Thermal Overload Protection

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

6 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

3%

Load Regulation

0.005 %/mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,130.44

€ 0.71 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics LDLN050PU33R, 1 Low Dropout Voltage, Voltage Regulator 500mA, 6 V

€ 2,130.44

€ 0.71 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics LDLN050PU33R, 1 Low Dropout Voltage, Voltage Regulator 500mA, 6 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Current Limiting, Thermal Overload Protection

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

6 V

Number of Outputs

1

Line Regulation

0.02 %/V

Accuracy

3%

Load Regulation

0.005 %/mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more