STMicroelectronics L78L08ABUTR, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, SOT-89

RS Stock No.: 686-9476Brand: STMicroelectronicsManufacturers Part No.: L78L08ABUTR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

8 V

Number of Outputs

1

Line Regulation

175 mV

Load Regulation

80 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

6mA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Length

4.6mm

Width

2.6mm

Product details

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.95

€ 0.198 Each (In a Pack of 25) (ex VAT)

STMicroelectronics L78L08ABUTR, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, SOT-89
Select packaging type

€ 4.95

€ 0.198 Each (In a Pack of 25) (ex VAT)

STMicroelectronics L78L08ABUTR, 1 Linear Voltage, Voltage Regulator 100mA, 8 V 3-Pin, SOT-89

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
25 - 100€ 0.198€ 4.95
125 - 225€ 0.187€ 4.67
250 - 600€ 0.176€ 4.41
625 - 1225€ 0.167€ 4.18
1250+€ 0.158€ 3.95

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

100mA

Output Voltage

8 V

Number of Outputs

1

Line Regulation

175 mV

Load Regulation

80 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

6mA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Length

4.6mm

Width

2.6mm

Product details

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more