STMicroelectronics ESDA14V2L, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

RS Stock No.: 168-5739Brand: STMicroelectronicsManufacturers Part No.: ESDA14V2L
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

14.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

300W

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Height

0.95mm

Width

1.3mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

2.9mm

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

$ 164.32

$ 0.055 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics ESDA14V2L, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23

$ 164.32

$ 0.055 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics ESDA14V2L, Dual-Element Uni-Directional TVS Diode, 300W, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage

14.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

12V

Pin Count

3

Peak Pulse Power Dissipation

300W

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Operating Temperature

+125 °C

Height

0.95mm

Width

1.3mm

Test Current

1mA

Maximum Reverse Leakage Current

5µA

Length

2.9mm

Product details

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more