STMicroelectronics EMIF02-USB03F2, EMI Filter & ESD Protector, 11-Pin Flip-Chip

RS Stock No.: 165-8173Brand: STMicroelectronicsManufacturers Part No.: EMIF02-USB03F2
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

Flip-Chip

Pin Count

11

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.44 x 1.94 x 0.65mm

Height

0.65mm

Capacitance

3pF

Length

1.44mm

Country of Origin

China

Product details

Integrated EMI Filter and ESD protection, EMIF Series for IPAD™ Devices, STMicroelectronics

High cut-off frequency low-pass filter 400MHz
High efficiency in EMI filtering
Multimedia applications in HDMI, USB or serial interfaces for microphones, mobile phone cameras, LCD displays, memory cards, etc.

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,203.86

€ 0.241 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics EMIF02-USB03F2, EMI Filter & ESD Protector, 11-Pin Flip-Chip

€ 1,203.86

€ 0.241 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics EMIF02-USB03F2, EMI Filter & ESD Protector, 11-Pin Flip-Chip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

Flip-Chip

Pin Count

11

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.44 x 1.94 x 0.65mm

Height

0.65mm

Capacitance

3pF

Length

1.44mm

Country of Origin

China

Product details

Integrated EMI Filter and ESD protection, EMIF Series for IPAD™ Devices, STMicroelectronics

High cut-off frequency low-pass filter 400MHz
High efficiency in EMI filtering
Multimedia applications in HDMI, USB or serial interfaces for microphones, mobile phone cameras, LCD displays, memory cards, etc.

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more