Technical Document
Specifications
Brand
STMicroelectronicsClassification
Discovery Kit
Kit Name
Electronic Speed Controller Discovery Kit
Technology
32 Bit MCU
Device Core
ARM Cortex M4
Processor Family Name
ARM
Processor Part Number
STM32G431CB
Processor Type
MCU
Country of Origin
China
Stock information temporarily unavailable.
€ 17.95
€ 17.95 Each (ex VAT)
STMicroelectronics Electronic Speed Controller Discovery Kit 32 Bit MCU Discovery Kit B-G431B-ESC1
1
€ 17.95
€ 17.95 Each (ex VAT)
STMicroelectronics Electronic Speed Controller Discovery Kit 32 Bit MCU Discovery Kit B-G431B-ESC1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.95 |
5 - 9 | € 17.48 |
10 - 24 | € 17.03 |
25+ | € 16.60 |
Technical Document
Specifications
Brand
STMicroelectronicsClassification
Discovery Kit
Kit Name
Electronic Speed Controller Discovery Kit
Technology
32 Bit MCU
Device Core
ARM Cortex M4
Processor Family Name
ARM
Processor Part Number
STM32G431CB
Processor Type
MCU
Country of Origin
China