Technical Document
Specifications
Brand
SteuteContact Configuration
SPST
Switch Operation
Momentary On-Off
Case Material
Die Cast Aluminium
Switch Environment
General Industrial
IP Rating
IP67
Guard Cover
No
Colour
Black
Width
70mm
Height
70mm
Output Type
Wireless
Length
220mm
Dimensions
220 x 70 x 70mm
Standards Met
EN 60529
Country of Origin
Germany
Product details
Steute RF GF Wireless Foot Switch
Steute RF GF wireless foot switch features sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications.
The RF GF foot switch has an aluminium diecast enclosure and features an electrodynamic energy generator, enabling the switch actuation to be converted in energy required to transmit the signal.
Features and Benefits
IP67 rated
Low energy consumption
Fast link connection
sWave® wireless technology
Output signal can be individually configurated at the receiver
Electrodynamic energy generator
Aluminium diecast
€ 429.94
€ 429.94 Each (ex VAT)
1
€ 429.94
€ 429.94 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SteuteContact Configuration
SPST
Switch Operation
Momentary On-Off
Case Material
Die Cast Aluminium
Switch Environment
General Industrial
IP Rating
IP67
Guard Cover
No
Colour
Black
Width
70mm
Height
70mm
Output Type
Wireless
Length
220mm
Dimensions
220 x 70 x 70mm
Standards Met
EN 60529
Country of Origin
Germany
Product details
Steute RF GF Wireless Foot Switch
Steute RF GF wireless foot switch features sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications.
The RF GF foot switch has an aluminium diecast enclosure and features an electrodynamic energy generator, enabling the switch actuation to be converted in energy required to transmit the signal.
Features and Benefits
IP67 rated
Low energy consumption
Fast link connection
sWave® wireless technology
Output signal can be individually configurated at the receiver
Electrodynamic energy generator
Aluminium diecast