Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sterling Safety Wear Women's Black Steel Toe Capped Safety Shoes, UK 4

RS Stock No.: 480-0179Brand: Sterling Safety WearManufacturers Part No.: SS200 / 4
View all in Safety Shoes

Technical Document

Specifications

Gender

Women

Shoe Size UK

4

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Petrol

Upper Material

Microfibre

Sole Material

PUR

Type

Trainer

Stock information temporarily unavailable.

P.O.A.

Sterling Safety Wear Women's Black Steel Toe Capped Safety Shoes, UK 4

P.O.A.

Sterling Safety Wear Women's Black Steel Toe Capped Safety Shoes, UK 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Women

Shoe Size UK

4

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Petrol

Upper Material

Microfibre

Sole Material

PUR

Type

Trainer