Steinel 089382 500°C max Corded Heat Gun

RS Stock No.: 479-402Brand: SteinelManufacturers Part No.: 110100193
brand-logo
View all in Heat Guns

Technical Document

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

240 → 450L/min

Wattage

1600W

Corded/Cordless

Corded

Voltage Rating

220 → 230V

Maximum Operating Temperature

500°C

Model Number

089382

Country of Origin

Moldova, Republic Of

Stock information temporarily unavailable.

€ 65.18

€ 65.18 Each (ex VAT)

Steinel 089382 500°C max Corded Heat Gun

€ 65.18

€ 65.18 Each (ex VAT)

Steinel 089382 500°C max Corded Heat Gun
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Steinel

Heat Gun Part

Heat Gun

Maximum Airflow

240 → 450L/min

Wattage

1600W

Corded/Cordless

Corded

Voltage Rating

220 → 230V

Maximum Operating Temperature

500°C

Model Number

089382

Country of Origin

Moldova, Republic Of