Staubli Blue, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 2mm

RS Stock No.: 893-5831Brand: StaubliManufacturers Part No.: 24.0106-23
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Staubli

Colour

Blue

Plug Size

4mm

Socket Size

2mm

Contact Material

Brass

Contact Plating

Gold

Current Rating

25A

Voltage Rating

30 V ac, 60 V dc

Gender

Male to Female

Country of Origin

Germany

Product details

Adaptor

Enables inter-connectivity between 2mm and 4mm systems. Polyamide body

Stock information temporarily unavailable.

€ 5.18

€ 5.18 Each (ex VAT)

Staubli Blue, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 2mm

€ 5.18

€ 5.18 Each (ex VAT)

Staubli Blue, Male to Female Test Connector Adapter With Brass contacts and Gold Plated - Socket Size: 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.18
10 - 24€ 4.96
25+€ 4.34

Technical Document

Specifications

Brand

Staubli

Colour

Blue

Plug Size

4mm

Socket Size

2mm

Contact Material

Brass

Contact Plating

Gold

Current Rating

25A

Voltage Rating

30 V ac, 60 V dc

Gender

Male to Female

Country of Origin

Germany

Product details

Adaptor

Enables inter-connectivity between 2mm and 4mm systems. Polyamide body