StarTech.com 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

RS Stock No.: 898-8377Brand: StarTech.comManufacturers Part No.: SV431DD2DUADistrelec Article No.: 30231694
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

220 x 130 x 60mm

Depth

130mm

Height

60mm

Width

220mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

$ 541.39

$ 541.39 Each (ex VAT)

StarTech.com 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution

$ 541.39

$ 541.39 Each (ex VAT)

StarTech.com 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DVI

Number Of Ports

4

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

220 x 130 x 60mm

Depth

130mm

Height

60mm

Width

220mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China