Technical Document
Specifications
Brand
StarTech.comLength
7m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI 2.0
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminium-Mylar, Copper Braid
Outer Sheath Material
TPE
Standards Met
CE, RoHS Compliant
Country of Origin
China
€ 133.31
€ 133.31 Each (ex VAT)
1
€ 133.31
€ 133.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
7m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
Premium High Speed
HDMI Version
HDMI 2.0
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminium-Mylar, Copper Braid
Outer Sheath Material
TPE
Standards Met
CE, RoHS Compliant
Country of Origin
China