Technical Document
Specifications
Brand
StarTech.comRack Units
21U
Material
Steel
External Width
504 mm
Colour
Black
Colour
Black
External Depth
508mm
External Dimensions
508 x 1000 x 504mm
External Dimensions
508 x 1000 x 504mm
External Case Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
€ 334.24
€ 334.24 Each (ex VAT)
StarTech.com Rodless Actuator
1
€ 334.24
€ 334.24 Each (ex VAT)
StarTech.com Rodless Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comRack Units
21U
Material
Steel
External Width
504 mm
Colour
Black
Colour
Black
External Depth
508mm
External Dimensions
508 x 1000 x 504mm
External Dimensions
508 x 1000 x 504mm
External Case Material
Steel
Country of Origin
China