StarTech.comN6PAT, 75ft Cat6, Grey RJ45 to Male RJ45 Male, Unterminated PVC Sheath

RS Stock No.: 287-3374Brand: StarTech.comManufacturers Part No.: N6PATCH75GR
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

N6PAT

LAN Category

Cat6

Length

75ft

Terminated/Unterminated

Unterminated

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Fire Behaviour

CMG Rated

Country of Origin

China

Stock information temporarily unavailable.

€ 36.01

€ 36.01 Each (ex VAT)

StarTech.comN6PAT, 75ft Cat6, Grey RJ45 to Male RJ45 Male, Unterminated PVC Sheath

€ 36.01

€ 36.01 Each (ex VAT)

StarTech.comN6PAT, 75ft Cat6, Grey RJ45 to Male RJ45 Male, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

N6PAT

LAN Category

Cat6

Length

75ft

Terminated/Unterminated

Unterminated

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Grey

Fire Behaviour

CMG Rated

Country of Origin

China