StarTech.com, Male DVI-D Dual Link to Female DVI-D Dual Link Cable, 2mBlack sheath

Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Standards Met
CE, REACH
Connector B
DVI-D Dual Link
Connector A
DVI-D Dual Link
Distrelec Product Id
30252443
Connector B Gender
Female
Country of Origin
China
€ 12.04
€ 12.04 Each (ex VAT)
1
€ 12.04
€ 12.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
2m
Outer Sheath Material
PVC
Sheath Colour
Black
Standards Met
CE, REACH
Connector B
DVI-D Dual Link
Connector A
DVI-D Dual Link
Distrelec Product Id
30252443
Connector B Gender
Female
Country of Origin
China