StarTech.com LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 10m

RS Stock No.: 186-1643Brand: StarTech.comManufacturers Part No.: A50FBLCLC10
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Connector 1

LC

Length

10m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Data Rate

100Gbps

Fibre Type

OM3

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Country of Origin

China

€ 68.96

€ 68.96 Each (ex VAT)

StarTech.com LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 10m

€ 68.96

€ 68.96 Each (ex VAT)

StarTech.com LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 10m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector 1

LC

Length

10m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Cable Construction

Duplex

Data Rate

100Gbps

Fibre Type

OM3

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Country of Origin

China