Starpower GD100FSA120L3SF Hex Bridge IGBT, 100 A 1200 V PIM Module, Screw Mount
Technical Document
Specifications
Brand
StarpowerMaximum Continuous Collector Current
100 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
6
Configuration
Hex Bridge
Package Type
PIM Module
Mounting Type
Screw Mount
Channel Type
N
Country of Origin
China
€ 62.24
€ 62.24 Each (ex VAT)
Starpower GD100FSA120L3SF Hex Bridge IGBT, 100 A 1200 V PIM Module, Screw Mount
1
€ 62.24
€ 62.24 Each (ex VAT)
Starpower GD100FSA120L3SF Hex Bridge IGBT, 100 A 1200 V PIM Module, Screw Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 62.24 |
10+ | € 56.01 |
Technical Document
Specifications
Brand
StarpowerMaximum Continuous Collector Current
100 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
6
Configuration
Hex Bridge
Package Type
PIM Module
Mounting Type
Screw Mount
Channel Type
N
Country of Origin
China