Stanley 18mm Snap-off Blade Snap-off, Snap-off Knife, 170mm Closed Length, 130g

RS Stock No.: 250-8561Brand: StanleyManufacturers Part No.: FMHT10594-0
brand-logo
View all in Pocket Knives & Multi-tools

Technical Document

Specifications

Brand

Stanley

Knife Type

Snap-off

Blade Material

Stainless Steel

Tool Type

Blade

Handle Material

Bi-material

Closed Length

170mm

Overall Length

220 mm

Blade Type

Snap-off

Retractable

Yes

Series

18mm Snap-off Blade

Blade Length

40 mm

Weight

130g

Country of Origin

Thailand

Stock information temporarily unavailable.

€ 21.54

€ 21.54 Each (ex VAT)

Stanley 18mm Snap-off Blade Snap-off, Snap-off Knife, 170mm Closed Length, 130g

€ 21.54

€ 21.54 Each (ex VAT)

Stanley 18mm Snap-off Blade Snap-off, Snap-off Knife, 170mm Closed Length, 130g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Knife Type

Snap-off

Blade Material

Stainless Steel

Tool Type

Blade

Handle Material

Bi-material

Closed Length

170mm

Overall Length

220 mm

Blade Type

Snap-off

Retractable

Yes

Series

18mm Snap-off Blade

Blade Length

40 mm

Weight

130g

Country of Origin

Thailand