Technical Document
Specifications
Brand
StanleyBlade Width
6 mm, 10 mm, 15 mm, 20 mm, 25 mm
Blade Material
Carbon Steel
Number of Pieces
5
Chisel Type
Wood
Length
340mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 83.43
€ 83.43 Each (ex VAT)
Stanley 5 Piece Carbon Steel Wood Chisel Set, 340mm Length, 6 mm, 10 mm, 15 mm, 20 mm, 25 mm Blade Width
1
€ 83.43
€ 83.43 Each (ex VAT)
Stanley 5 Piece Carbon Steel Wood Chisel Set, 340mm Length, 6 mm, 10 mm, 15 mm, 20 mm, 25 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyBlade Width
6 mm, 10 mm, 15 mm, 20 mm, 25 mm
Blade Material
Carbon Steel
Number of Pieces
5
Chisel Type
Wood
Length
340mm
Country of Origin
United Kingdom