Stanley Plastic Wheeled, 620mm x 380mm x 420mm

RS Stock No.: 495-7584Brand: StanleyManufacturers Part No.: 1-92-083
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Wheeled

Yes

Length

420mm

Width

380mm

Height

620mm

Dimensions

420 x 620 x 380mm

Type

Chest

Country of Origin

Israel

Product details

Mobile Tool Chest

From Stanley, this mobile tool chest is a versatile station for storing and your tools and keeping them ready for use. The tool chest has all sorts of handy extras, such as an external soft pocket organizer for easy access to essentials, and transparent organisers built into the lid. There is also an internal tote tray with deep compartments that are ideal for hand tools, as well as shallow compartments to keep small parts such as screws close to hand. There is even a multi-purpose v-groove on the lid to assist when working with pipe or timber.

The Stanley mobile tool chest has a robust polycarbonate construction, with large nickel plated latches that ensure a long and dependable service life. The chest also has heavy-duty padlock eyes to ensure your tools are kept safe.

With heavy duty wheels and a telescopic steel handle, this tool chest is easy to manoeuvre, offering a highly mobile way to keep your tools handy. Whether you’re a professional or enthusiast, this wheeled tool chest is ideal for mechanics, technicians and maintenance workers.

Features and Benefits

• Extra large capacity for large power tools and accessories
• Wide telescopic steel handle
• Transparent polycarbonate organisers in lid
• Unique tote tray with deep compartments for hand tools and shallow compartments for small parts
• Extra large nickel plated metal latches, long life, strong and easy to operate
• Heavy duty wheels
• Multi-purpose V groove on lid
• Top wide soft grip handle
• 2 heavy duty padlock eyes
• Removable cups for small accessory storage
• Soft pocket organiser
• L. 613mm, W. 375mm, H. 419mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Stanley Plastic Wheeled, 620mm x 380mm x 420mm

P.O.A.

Stanley Plastic Wheeled, 620mm x 380mm x 420mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Material

Plastic

Wheeled

Yes

Length

420mm

Width

380mm

Height

620mm

Dimensions

420 x 620 x 380mm

Type

Chest

Country of Origin

Israel

Product details

Mobile Tool Chest

From Stanley, this mobile tool chest is a versatile station for storing and your tools and keeping them ready for use. The tool chest has all sorts of handy extras, such as an external soft pocket organizer for easy access to essentials, and transparent organisers built into the lid. There is also an internal tote tray with deep compartments that are ideal for hand tools, as well as shallow compartments to keep small parts such as screws close to hand. There is even a multi-purpose v-groove on the lid to assist when working with pipe or timber.

The Stanley mobile tool chest has a robust polycarbonate construction, with large nickel plated latches that ensure a long and dependable service life. The chest also has heavy-duty padlock eyes to ensure your tools are kept safe.

With heavy duty wheels and a telescopic steel handle, this tool chest is easy to manoeuvre, offering a highly mobile way to keep your tools handy. Whether you’re a professional or enthusiast, this wheeled tool chest is ideal for mechanics, technicians and maintenance workers.

Features and Benefits

• Extra large capacity for large power tools and accessories
• Wide telescopic steel handle
• Transparent polycarbonate organisers in lid
• Unique tote tray with deep compartments for hand tools and shallow compartments for small parts
• Extra large nickel plated metal latches, long life, strong and easy to operate
• Heavy duty wheels
• Multi-purpose V groove on lid
• Top wide soft grip handle
• 2 heavy duty padlock eyes
• Removable cups for small accessory storage
• Soft pocket organiser
• L. 613mm, W. 375mm, H. 419mm

You may be interested in