Technical Document
Specifications
Gender
Female
Contact Size
16
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
SC-M
For Use With
G-Bantamate, MBG Bantamate II, MS-M/MSG Rectangular Connectors, SMS Qikmate, UT-Bantam, UTG Series Connector, UTGS Shielded Bantam, UTP Full Plastic Bantam
Current Rating
13A
Length
19mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
<6mΩ
Mounting Type
Cable Mount
Country of Origin
United States
Product details
Souriau SM/SC Series
The SM/SC Series from Souriau. TRIM TRIO™ contacts are two piece strip formed crimp snap-in pin and sockets.
Any TRIM TRIO™ contact can be used in any contact position in any connector in the TRIM TRIO™ interconnection system.
Made from high conductive copper alloy with gold or tin over nickel plate finish
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Locking springs assure proper locking and alignment of contacts in the housing
Souriau SM/SC Series
€ 2.22
€ 2.22 Each (ex VAT)
1
€ 2.22
€ 2.22 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 2.22 |
10 - 24 | € 2.10 |
25 - 49 | € 2.01 |
50 - 99 | € 1.91 |
100+ | € 1.52 |
Technical Document
Specifications
Gender
Female
Contact Size
16
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
SC-M
For Use With
G-Bantamate, MBG Bantamate II, MS-M/MSG Rectangular Connectors, SMS Qikmate, UT-Bantam, UTG Series Connector, UTGS Shielded Bantam, UTP Full Plastic Bantam
Current Rating
13A
Length
19mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Contact Resistance
<6mΩ
Mounting Type
Cable Mount
Country of Origin
United States
Product details
Souriau SM/SC Series
The SM/SC Series from Souriau. TRIM TRIO™ contacts are two piece strip formed crimp snap-in pin and sockets.
Any TRIM TRIO™ contact can be used in any contact position in any connector in the TRIM TRIO™ interconnection system.
Made from high conductive copper alloy with gold or tin over nickel plate finish
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Locking springs assure proper locking and alignment of contacts in the housing