Technical Document
Specifications
Brand
Solartron MetrologyStroke
±25mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Current Rating
0.5 mA
Country of Origin
United Kingdom
Product details
Solartron S Series Displacement Transducers
Solartron S Series displacement sensors feature a stainless steel body and IP67
sealing coupled with polymer bearings and 6 mm diameter carriers. The transducers keep working accurately and reliably even in wet and corrosive environments.
Features and Benefits
<0.2% Linearity
Analogue, DC and 4-20mA versions
19 mm diameter stainless steel body
IP67 rated
Excellent measuring range for the body length
Multiple output options with integrated electronics
Large bore to core clearance for ease of installation
Excellent magnetic shielding
Absolute Positioning
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;
€ 509.73
€ 509.73 Each (ex VAT)
1
€ 509.73
€ 509.73 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Solartron MetrologyStroke
±25mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Current Rating
0.5 mA
Country of Origin
United Kingdom
Product details
Solartron S Series Displacement Transducers
Solartron S Series displacement sensors feature a stainless steel body and IP67
sealing coupled with polymer bearings and 6 mm diameter carriers. The transducers keep working accurately and reliably even in wet and corrosive environments.
Features and Benefits
<0.2% Linearity
Analogue, DC and 4-20mA versions
19 mm diameter stainless steel body
IP67 rated
Excellent measuring range for the body length
Multiple output options with integrated electronics
Large bore to core clearance for ease of installation
Excellent magnetic shielding
Absolute Positioning
Linear Variable Differential Transformers (LVDT)
These devices comprise a movable nickel iron core and three coils - one for energisation and two for pick-up. They need to be driven by a sine wave to produce an output amplitude and phase directly proportional to the position of the core with respect to the pick-up coils. A phase sensitive detector is required to demodulate the output signal. The main advantages of LVDTs are;