Technical Document
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
50A
Mounting Type
Wall Mount
IP Rating
IP65
Handle Colour
Grey
Series
3273
Enclosed/Not Enclosed
Enclosed
Country of Origin
France
Stock information temporarily unavailable.
€ 841.47
€ 841.47 Each (ex VAT)
Socomec 3 Pole Wall Mount Isolator Switch - 50A Maximum Current, IP65
1
€ 841.47
€ 841.47 Each (ex VAT)
Socomec 3 Pole Wall Mount Isolator Switch - 50A Maximum Current, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
50A
Mounting Type
Wall Mount
IP Rating
IP65
Handle Colour
Grey
Series
3273
Enclosed/Not Enclosed
Enclosed
Country of Origin
France