SMC PF3W7 Series Integrated Display Flow Sensor, 0.5 l/min Min, 4 L/min Max

RS Stock No.: 237-3647Brand: SMCManufacturers Part No.: PF3W704-F03-ETN-M
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Brand

SMC

Device Type

Integrated Display

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

4 L/min

Supply Voltage

28 V dc

Series

PF3W7

Country of Origin

Japan

Stock information temporarily unavailable.

$ 774.41

$ 774.41 Each (ex VAT)

SMC PF3W7 Series Integrated Display Flow Sensor, 0.5 l/min Min, 4 L/min Max

$ 774.41

$ 774.41 Each (ex VAT)

SMC PF3W7 Series Integrated Display Flow Sensor, 0.5 l/min Min, 4 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Device Type

Integrated Display

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

4 L/min

Supply Voltage

28 V dc

Series

PF3W7

Country of Origin

Japan