SMC Solenoid Valve LVM105R-5E2U-1-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in

RS Stock No.: 838-8604Brand: SMCManufacturers Part No.: LVM105R-5E2U-1-Q
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in UNF Female

Operation

Direct

Default Valve Position

NO/NC

Suitable Applications

Air, Water, Pure Water, Diluent, Cleaning Solvent

Type

3/2

Orifice Diameter

1.4mm

Series

LVM10

Body Material

PEEK,PFA

Maximum Working Pressure

0.25 MPa

Operating Temperature Range

0 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

0°C

Thread Standard or Connection Type

UNF

Maximum Opening Time

10ms

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Solenoid Valve LVM105R-5E2U-1-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in

P.O.A.

SMC Solenoid Valve LVM105R-5E2U-1-Q, 3 port(s) , NO/NC, 24 V dc, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

3

Connection Size

1/4in

Connection

1/4 in UNF Female

Operation

Direct

Default Valve Position

NO/NC

Suitable Applications

Air, Water, Pure Water, Diluent, Cleaning Solvent

Type

3/2

Orifice Diameter

1.4mm

Series

LVM10

Body Material

PEEK,PFA

Maximum Working Pressure

0.25 MPa

Operating Temperature Range

0 → +50 °C

Maximum Operating Temperature

+50°C

Connection Gender

Female

Minimum Operating Temperature

0°C

Thread Standard or Connection Type

UNF

Maximum Opening Time

10ms

Country of Origin

Japan

You may be interested in