SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 16 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 771-5879Brand: SMCManufacturers Part No.: KQ2T12-16A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Singapore

Product details

Different Diameter Tee KQ2T

The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space. Different diameter tees are designed to connect tubing for branching at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 89.66

€ 17.932 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 16 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

€ 89.66

€ 17.932 Each (In a Pack of 5) (ex VAT)

SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 16 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 17.932€ 89.66
25 - 45€ 16.879€ 84.39
50+€ 16.178€ 80.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

KQ2

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Singapore

Product details

Different Diameter Tee KQ2T

The KQ2T different diameter tee fittings from SMC are quick and easy to install into your fittings. These KQ2T different diameter tees are also more compact in design which means that these tees can be used within a confined space. Different diameter tees are designed to connect tubing for branching at both 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in