SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.: 771-5620Brand: SMCManufacturers Part No.: KQ2R08-10A
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Tube Size

8mm

Minimum Operating Temperature

-5°C

Body Material

PBT

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

10 bar

Tube Connection B - Type

Plug In

Connection Style

Tube-to-Tube

Connector B

Push In 10 mm

Country of Origin

Singapore

Product details

Plug-in Reducer KQ2R

The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in
SMC KQ Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 19.20

€ 19.20 1 Pack of 5 (ex VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style

€ 19.20

€ 19.20 1 Pack of 5 (ex VAT)

SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.20
5 - 9€ 18.07
10+€ 17.32
You may be interested in
SMC KQ Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

SMC

Connector A

Push In 8 mm

Pneumatic Fitting Type

Straight Tube-to-Tube Adaptor

Manufacturer Series

KQ2

Tube Connection A - Tube Size

8mm

Minimum Operating Temperature

-5°C

Body Material

PBT

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

10 bar

Tube Connection B - Type

Plug In

Connection Style

Tube-to-Tube

Connector B

Push In 10 mm

Country of Origin

Singapore

Product details

Plug-in Reducer KQ2R

The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

You may be interested in
SMC KQ Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)
SMC KQ2 Series, Tube-to-Tube Connection Style
P.O.A.Each (In a Pack of 5) (ex VAT)