SMC Blow Gun Low Noise Nozzle, 10bar

RS Stock No.: 721-3900Brand: SMCManufacturers Part No.: KNS-R02-110-8
brand-logo
View all in Blow Gun Accessories

Technical Document

Specifications

Brand

SMC

Type

Low Noise Nozzle

Working Pressure

10bar

Air Inlet BSP

1/4in

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

Blowgun (VMG)

The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.

Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 21.59

€ 21.59 1 Bag of 2 (ex VAT)

SMC Blow Gun Low Noise Nozzle, 10bar

€ 21.59

€ 21.59 1 Bag of 2 (ex VAT)

SMC Blow Gun Low Noise Nozzle, 10bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Type

Low Noise Nozzle

Working Pressure

10bar

Air Inlet BSP

1/4in

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Country of Origin

Japan

Product details

Blowgun (VMG)

The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.

Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more