Technical Document
Specifications
Brand
SMCManufacturer Series
CJ1
Bore
4mm
Action
Single
Stroke
20mm
Port Connection
4 mm
Pneumatic Connection
4mm Hose
Cushioning Type
Not Cushioned
Dimensions
5 (Dia.) x 67mm
Height
67mm
Diameter
5mm
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Weight
6.5g
Maximum Operating Temperature
+70°C
Country of Origin
Japan
€ 28.82
€ 28.82 Each (ex VAT)
1
€ 28.82
€ 28.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 28.82 |
5 - 9 | € 27.67 |
10+ | € 27.10 |
Technical Document
Specifications
Brand
SMCManufacturer Series
CJ1
Bore
4mm
Action
Single
Stroke
20mm
Port Connection
4 mm
Pneumatic Connection
4mm Hose
Cushioning Type
Not Cushioned
Dimensions
5 (Dia.) x 67mm
Height
67mm
Diameter
5mm
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Weight
6.5g
Maximum Operating Temperature
+70°C
Country of Origin
Japan