SMC AKH Non Return Valve, 4mm Tube Inlet, R 1/8 Male Outlet, -100 kPa → 1 MPa

RS Stock No.: 826-8116Brand: SMCManufacturers Part No.: AKH04B-01SDistrelec Article No.: 30423470
brand-logo
View all in Pneumatic Non-Return Valves

Technical Document

Specifications

Brand

SMC

Tube Inlet Connection

4mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

AKH

Threaded Outlet Connection

R 1/8 Male

Cracking Pressure

0.005MPa

Minimum Operating Pressure

-100kPa

Maximum Operating Pressure

1.5 MPa, 1 MPa

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Male

Minimum Operating Temperature

-5°C

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Size

1/8in

Operating Pressure Range

-100 kPa → 1 MPa

Country of Origin

Japan

Product details

SMC AK/AKH/AKB Series Check Valves

With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.

Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum

Stock information temporarily unavailable.

$ 12.35

$ 12.35 Each (ex VAT)

SMC AKH Non Return Valve, 4mm Tube Inlet, R 1/8 Male Outlet, -100 kPa → 1 MPa

$ 12.35

$ 12.35 Each (ex VAT)

SMC AKH Non Return Valve, 4mm Tube Inlet, R 1/8 Male Outlet, -100 kPa → 1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4$ 12.35
5 - 9$ 11.85
10+$ 11.36

Technical Document

Specifications

Brand

SMC

Tube Inlet Connection

4mm

Inlet Connection Type

Tube

Outlet Connection Type

Threaded

Manufacturer Series

AKH

Threaded Outlet Connection

R 1/8 Male

Cracking Pressure

0.005MPa

Minimum Operating Pressure

-100kPa

Maximum Operating Pressure

1.5 MPa, 1 MPa

Maximum Operating Temperature

+60°C

Threaded Outlet Gender

Male

Minimum Operating Temperature

-5°C

Threaded Outlet Thread Standard

R

Threaded Outlet Thread Size

1/8in

Operating Pressure Range

-100 kPa → 1 MPa

Country of Origin

Japan

Product details

SMC AK/AKH/AKB Series Check Valves

With their various configurations the AK/AKH/AKB series check valves offer designers multiple solutions based on operating conditions. They are compact, lightweight and have a low cracking pressure. Thanks to its straight type, one-touch fitting, the AKH is ideal for installing in pipelines while the male connector type can be mounted directly onto equipment. The AKB bushing type is ideal for applications with splashing coolant and splatter.

Check valve with high flow capacity
Compact and lightweight
Variety of models
Male connector type
Easily mounted onto equipment
One-touch fittings
Low cracking pressure
Can be used for vacuum