SKF Single Universal Joint Coupling, 40mm Outside Diameter, Solid bore 20mm max Bore, 108mm Length Coupler

RS Stock No.: 268-9874Brand: SKFManufacturers Part No.: PHE UJMA40
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

SKF

Bore

Solid bore 20mm max

Coupling Types

Single Universal Joint Coupling

Outside Diameter

40mm

Length

108mm

Torque Rating

860Nm

Country of Origin

China

Stock information temporarily unavailable.

€ 35.30

€ 35.30 Each (ex VAT)

SKF Single Universal Joint Coupling, 40mm Outside Diameter, Solid bore 20mm max Bore, 108mm Length Coupler

€ 35.30

€ 35.30 Each (ex VAT)

SKF Single Universal Joint Coupling, 40mm Outside Diameter, Solid bore 20mm max Bore, 108mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Bore

Solid bore 20mm max

Coupling Types

Single Universal Joint Coupling

Outside Diameter

40mm

Length

108mm

Torque Rating

860Nm

Country of Origin

China