Technical Document
Specifications
Brand
SKFInside Diameter
85mm
Outside Diameter
180mm
Roller Bearing Type
Cylindrical
Race Width
60mm
Bore Type
Tapered
Stock information temporarily unavailable.
€ 1,447.34
€ 1,447.34 Each (ex VAT)
SKF NJ 2317 ECML/C3 85mm I.D Cylindrical Roller Bearing, 180mm O.D
1
€ 1,447.34
€ 1,447.34 Each (ex VAT)
SKF NJ 2317 ECML/C3 85mm I.D Cylindrical Roller Bearing, 180mm O.D
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFInside Diameter
85mm
Outside Diameter
180mm
Roller Bearing Type
Cylindrical
Race Width
60mm
Bore Type
Tapered