Technical Document
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
18mm
Roller Bearing Type
Needle
Race Width
12mm
Bore Type
Parallel
Material
Metal
Static Load Rating
7.35kN
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
6.27kN
End Type
Open
Reference Speed
16000rpm
Limiting Speed
18000rpm
Fatigue Limit Load
850N
Maximum Speed - Oil
20000rpm
Maximum Speed - Grease
14000rpm
Country of Origin
Slovakia
Product details
SKF Drawn Cup Needle Roller Bearings Series HK
SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.
Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required
€ 5.80
€ 5.80 Each (ex VAT)
1
€ 5.80
€ 5.80 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 5.80 |
5 - 9 | € 5.55 |
10 - 24 | € 5.43 |
25+ | € 5.31 |
Technical Document
Specifications
Brand
SKFInside Diameter
12mm
Outside Diameter
18mm
Roller Bearing Type
Needle
Race Width
12mm
Bore Type
Parallel
Material
Metal
Static Load Rating
7.35kN
Cage Material
Sheet Steel
Number of Rows
1
Dynamic Load Rating
6.27kN
End Type
Open
Reference Speed
16000rpm
Limiting Speed
18000rpm
Fatigue Limit Load
850N
Maximum Speed - Oil
20000rpm
Maximum Speed - Grease
14000rpm
Country of Origin
Slovakia
Product details
SKF Drawn Cup Needle Roller Bearings Series HK
SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity.
Generally used directly on the shaft, which is hardened and ground. Can also be combined with an inner ring for shaft that is not hardened
Used when the housing bore cannot be used as a raceway for a needle roller cage assembly, but where a very compact and economic bearing arrangement is required