SKF FRB 12.5/160 Locating Ring -, 80mm ID

RS Stock No.: 505-687Brand: SKFManufacturers Part No.: FRB 12.5/160
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Bearing Unit Type

Locating Ring Accessory

Material

Cast Iron

Centre Height

100mm

Mount Hole Size

20mm

Length

345mm

Depth

140mm

Overall Height

194mm

Mount Hole Centre-to-Centre

290mm

Country of Origin

Sweden

Product details

Locating Ring for Plummer Housings

The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130

Plummer Blocks, Bearing Lubrication and Accessories

Stock information temporarily unavailable.

$ 17.00

$ 17.00 Each (ex VAT)

SKF FRB 12.5/160 Locating Ring -, 80mm ID

$ 17.00

$ 17.00 Each (ex VAT)

SKF FRB 12.5/160 Locating Ring -, 80mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4$ 17.00
5 - 9$ 16.58
10 - 24$ 16.14
25+$ 15.70

Technical Document

Specifications

Brand

SKF

Inside Diameter

80mm

Bearing Unit Type

Locating Ring Accessory

Material

Cast Iron

Centre Height

100mm

Mount Hole Size

20mm

Length

345mm

Depth

140mm

Overall Height

194mm

Mount Hole Centre-to-Centre

290mm

Country of Origin

Sweden

Product details

Locating Ring for Plummer Housings

The bearing seating in the housing is sufficiently wide to enable the bearing to be displaced axially
Bearings which are to locate a shaft axially in both directions (locating bearings) must always be fixed axially in position in the housing bore by locating rings at both sides
The locating rings are identified by the prefix FRB followed by figures giving the width/outside diameter in millimetres, e.g. FRB 12.5/130

Plummer Blocks, Bearing Lubrication and Accessories