Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
52mm
Race Width
12mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
51kN
Dynamic Load Rating
19.9kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
51107
Race Type
Plain
Country of Origin
Czech Republic
Product details
Steel Ball Thrust Bearings, SKF
SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.
Why choose thrust ball bearing?
These bearings are essential for tall rotating applications (mostly over 4 feet in height). Thrust bearings are ideal for applications experiencing heavy axial loads, such as mill stands, screw-down systems and piercing mills.
Lubrication of Thrust ball bearings
Metal upon metal contact produces large amounts of friction and stress in the metals. This friction usually adds to the premature wear and tear of the metal while slowly degrading it. To reduce friction, prevent wear and protect bearing surfaces from corrosion lubrication of bearings is really important. It is also cost-effective and easy to apply by maintenance professionals.
Why choose a steel ball bearing?
Steel is perfect material for ball bearings because it provides strength and reliability as well as being corrosion resistant. Steel ball bearings are suitable for installing due to low maintenance and long durability.
Applications:
Agricultural industry
Food processing
Machine tools
Material Handling
Printing
$ 26.72
$ 26.72 Each (ex VAT)
1
$ 26.72
$ 26.72 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | $ 26.72 |
5 - 9 | $ 25.98 |
10 - 24 | $ 25.26 |
25+ | $ 24.61 |
Technical Document
Specifications
Brand
SKFInside Diameter
35mm
Outside Diameter
52mm
Race Width
12mm
Ball Bearing Type
Thrust Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
51kN
Dynamic Load Rating
19.9kN
Bore Type
Parallel
Bearing Series
1 Extra Light Thrust
Partial Bearing Code
51107
Race Type
Plain
Country of Origin
Czech Republic
Product details
Steel Ball Thrust Bearings, SKF
SKF thrust ball bearings are designed to hold axial loads produced during shaft rotation and must not be exposed to any radial loads. These bearings consist of two strong and ground thrust plates with matching ball grooves on one side and 1- piece brass cage that contains the identical balls.
Why choose thrust ball bearing?
These bearings are essential for tall rotating applications (mostly over 4 feet in height). Thrust bearings are ideal for applications experiencing heavy axial loads, such as mill stands, screw-down systems and piercing mills.
Lubrication of Thrust ball bearings
Metal upon metal contact produces large amounts of friction and stress in the metals. This friction usually adds to the premature wear and tear of the metal while slowly degrading it. To reduce friction, prevent wear and protect bearing surfaces from corrosion lubrication of bearings is really important. It is also cost-effective and easy to apply by maintenance professionals.
Why choose a steel ball bearing?
Steel is perfect material for ball bearings because it provides strength and reliability as well as being corrosion resistant. Steel ball bearings are suitable for installing due to low maintenance and long durability.
Applications:
Agricultural industry
Food processing
Machine tools
Material Handling
Printing