SKF 32310 50mm I.D Tapered Roller Bearing Tapered Roller Bearing, 110mm O.D

RS Stock No.: 208-0063Brand: SKFManufacturers Part No.: 32310
brand-logo
View all in Roller Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Roller Bearing Type

Tapered Roller Bearing

Race Width

42.25mm

Bore Type

Parallel

Static Load Rating

212kN

Cage Material

Sheet Metal

Number of Rows

1

Dynamic Load Rating

211kN

Reference Speed

4800rpm

Limiting Speed

6300rpm

Fatigue Limit Load

24kN

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 82.15

€ 82.15 Each (ex VAT)

SKF 32310 50mm I.D Tapered Roller Bearing Tapered Roller Bearing, 110mm O.D

€ 82.15

€ 82.15 Each (ex VAT)

SKF 32310 50mm I.D Tapered Roller Bearing Tapered Roller Bearing, 110mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Outside Diameter

110mm

Roller Bearing Type

Tapered Roller Bearing

Race Width

42.25mm

Bore Type

Parallel

Static Load Rating

212kN

Cage Material

Sheet Metal

Number of Rows

1

Dynamic Load Rating

211kN

Reference Speed

4800rpm

Limiting Speed

6300rpm

Fatigue Limit Load

24kN

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more