Sioen Unisex Hi Vis Jacket, XXL

RS Stock No.: 237-6845Brand: SioenManufacturers Part No.: S101-725Z-2XL
View all in Hi Vis Jackets

Technical Document

Specifications

Brand

Sioen

Size

XXL

Clothing Type

Quilted Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Lining Material

Fleece

Outer Material

Polyester

Country of Origin

Myanmar

Stock information temporarily unavailable.

€ 76.64

€ 76.64 Each (ex VAT)

Sioen Unisex Hi Vis Jacket, XXL

€ 76.64

€ 76.64 Each (ex VAT)

Sioen Unisex Hi Vis Jacket, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sioen

Size

XXL

Clothing Type

Quilted Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Lining Material

Fleece

Outer Material

Polyester

Country of Origin

Myanmar