Simex SRD N16A, 8 Input Channels, 2 Output Channels, Graphical Chart Recorder Measures Current

RS Stock No.: 914-8518Brand: SimexManufacturers Part No.: SRD-N16A-8121-1-4-0B1
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Brand

Simex

Chart Type

Graphical

Number of Inputs

8

Parameter Measured

Current

Maximum Temperature Measurement

+1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1768 (R) °C, +1768 (S) °C, +1820 (B) °C, +400 (T) °C

Number of Outputs

2

Maximum Current Measurement

20mA

Maximum Operating Voltage

260V ac/dc

Recorder Input Type

RTD, Thermocouple

Maximum Voltage Measurement

10V

Model Number p

SRD N16A

IP Rating

IP65

Temperature Measurement Resolution

0.1°C

Height

103mm

Power Source

Mains

Width

161mm

Length

166mm

Voltage Measurement Resolution

1mV

Minimum Operating Voltage

85V ac/dc

Country of Origin

Poland

Product details

SRD-N16A MultiLog Chart Recorder

The MultiLog SRD-N16 is a chart recorder designed to record and display current values and present technological parameters in the form of charts. The recorder is equipped with 8 current inputs.
Configuration of the chart recorder is extremely easy due to the multi-language menu assisted with full text descriptions. Individual alphanumeric description text of each of the recorded channels is also available.

• 128 x 64 points graphic, LCD display (colour: amber)
• Wall mounting
• 8 Current inputs
• 2 Relay outputs
• USB host port for flash data storage
• 8 MB internal memory capacity
• RS485/Modbus RTU communication port
• Free configuration and recording software
• IP65 protected casing

Simex

€ 879.00

€ 879.00 Each (ex VAT)

Simex SRD N16A, 8 Input Channels, 2 Output Channels, Graphical Chart Recorder Measures Current

€ 879.00

€ 879.00 Each (ex VAT)

Simex SRD N16A, 8 Input Channels, 2 Output Channels, Graphical Chart Recorder Measures Current

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Simex

Chart Type

Graphical

Number of Inputs

8

Parameter Measured

Current

Maximum Temperature Measurement

+1000 (E) °C, +1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1768 (R) °C, +1768 (S) °C, +1820 (B) °C, +400 (T) °C

Number of Outputs

2

Maximum Current Measurement

20mA

Maximum Operating Voltage

260V ac/dc

Recorder Input Type

RTD, Thermocouple

Maximum Voltage Measurement

10V

Model Number p

SRD N16A

IP Rating

IP65

Temperature Measurement Resolution

0.1°C

Height

103mm

Power Source

Mains

Width

161mm

Length

166mm

Voltage Measurement Resolution

1mV

Minimum Operating Voltage

85V ac/dc

Country of Origin

Poland

Product details

SRD-N16A MultiLog Chart Recorder

The MultiLog SRD-N16 is a chart recorder designed to record and display current values and present technological parameters in the form of charts. The recorder is equipped with 8 current inputs.
Configuration of the chart recorder is extremely easy due to the multi-language menu assisted with full text descriptions. Individual alphanumeric description text of each of the recorded channels is also available.

• 128 x 64 points graphic, LCD display (colour: amber)
• Wall mounting
• 8 Current inputs
• 2 Relay outputs
• USB host port for flash data storage
• 8 MB internal memory capacity
• RS485/Modbus RTU communication port
• Free configuration and recording software
• IP65 protected casing

Simex