Sifam Tinsley Analogue Panel Ammeter 50μA DC, 40.5mm x 91.5mm, ±1.5 % Moving Coil

RS Stock No.: 196-8519Brand: Sifam TinsleyManufacturers Part No.: IS 11014
brand-logo
View all in Ammeters

Technical Document

Specifications

Maximum Value

50µA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

40.5mm

Cutout Width

91.5mm

Depth

30.2mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Product details

Presentor Range DC Meters

Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters

Stock information temporarily unavailable.

€ 52.72

€ 52.72 Each (ex VAT)

Sifam Tinsley Analogue Panel Ammeter 50μA DC, 40.5mm x 91.5mm, ±1.5 % Moving Coil

€ 52.72

€ 52.72 Each (ex VAT)

Sifam Tinsley Analogue Panel Ammeter 50μA DC, 40.5mm x 91.5mm, ±1.5 % Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 52.72
5 - 9€ 51.09
10+€ 49.98

Technical Document

Specifications

Maximum Value

50µA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

40.5mm

Cutout Width

91.5mm

Depth

30.2mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Product details

Presentor Range DC Meters

Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters