Technical Document
Specifications
Brand
SiemensPower Rating
0.55 kW
Phase
3
Supply Voltage
380 → 480 V
Current Rating
1.7 A
For Use With
AC Motors
Series
SINAMICS G115D
Output Frequency
0 → 550Hz
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 1,265.04
€ 1,265.04 Each (ex VAT)
Siemens Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V, 1.7 A, SINAMICS G115D Series
1
€ 1,265.04
€ 1,265.04 Each (ex VAT)
Siemens Inverter Drive, 0.55 kW, 3 Phase, 380 → 480 V, 1.7 A, SINAMICS G115D Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
0.55 kW
Phase
3
Supply Voltage
380 → 480 V
Current Rating
1.7 A
For Use With
AC Motors
Series
SINAMICS G115D
Output Frequency
0 → 550Hz
Country of Origin
United Kingdom