Technical Document
Specifications
Brand
SiemensCoil Voltage
220 V ac
Number of Poles
3
Contact Current Rating
32 A
Range
SIRIUS 3RT
Power Rating
15 kW
Series
Size S0, 3RT2
Normal State Configuration
1NO + 1NC
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Country of Origin
Germany
Stock information temporarily unavailable.
€ 121.27
€ 121.27 Each (ex VAT)
Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 220 V ac Coil, 3-Pole, 32 A, 15 kW, 1NO + 1NC
1
€ 121.27
€ 121.27 Each (ex VAT)
Siemens SIRIUS 3RT Size S0, 3RT2 Contactor, 220 V ac Coil, 3-Pole, 32 A, 15 kW, 1NO + 1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCoil Voltage
220 V ac
Number of Poles
3
Contact Current Rating
32 A
Range
SIRIUS 3RT
Power Rating
15 kW
Series
Size S0, 3RT2
Normal State Configuration
1NO + 1NC
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture
Country of Origin
Germany