Technical Document
Specifications
Brand
SiemensMonitoring Application
Thermistor motor temperature protection
Contact Configuration
DPDT
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Series
3RN2
Hazardous Area Certification
ATEX
Dimensions
91.6 x 22.5 x 100mm
Operating Temperature Range
+60°C
Height
100mm
Minimum Operating Temperature
-25°C
Length
91.6mm
Maximum Operating Temperature
+60°C
Width
22.5mm
Terminal Type
Screw
Country of Origin
Germany
€ 187.00
€ 187.00 Each (ex VAT)
1
€ 187.00
€ 187.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensMonitoring Application
Thermistor motor temperature protection
Contact Configuration
DPDT
Voltage Sensitivity
Motor Voltage
Mounting Type
DIN Rail
Series
3RN2
Hazardous Area Certification
ATEX
Dimensions
91.6 x 22.5 x 100mm
Operating Temperature Range
+60°C
Height
100mm
Minimum Operating Temperature
-25°C
Length
91.6mm
Maximum Operating Temperature
+60°C
Width
22.5mm
Terminal Type
Screw
Country of Origin
Germany