Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH29
Contact Current Rating
300 mA
Terminal Type
Screw
Pole and Throw Configuration
DPST
Contact Voltage Rating
60 V dc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
Czech Republic
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
€ 33.74
€ 33.74 Each (ex VAT)
1
€ 33.74
€ 33.74 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Snap-On
Range
Sirius Innovation
Series
3RH29
Contact Current Rating
300 mA
Terminal Type
Screw
Pole and Throw Configuration
DPST
Contact Voltage Rating
60 V dc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Country of Origin
Czech Republic
Product details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Warning
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.


