Technical Document
Specifications
Brand
SiemensSeries
3RG7
Beam Resolution
14mm
Component Type
Receiver
Number Of Beams
32
Protective Height
300mm
Minimum Scanning Distance
0.3m
Maximum Scanning Distance
6m
Maximum Response Time
39 ms
Height
434mm
Supply Voltage
24 V dc
Length
55mm
Terminal Type
Cable
Application
Finger, Hand
Features
Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit
Dimensions
52 x 55 x 434 mm
Width
52mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
3RG7
Beam Resolution
14mm
Component Type
Receiver
Number Of Beams
32
Protective Height
300mm
Minimum Scanning Distance
0.3m
Maximum Scanning Distance
6m
Maximum Response Time
39 ms
Height
434mm
Supply Voltage
24 V dc
Length
55mm
Terminal Type
Cable
Application
Finger, Hand
Features
Contactor Control, Cycle Control, Fixed Blanking, Floating Blanking, Multi-Scan, Muting, Reduced Resolution, Start/Restart Inhibit
Dimensions
52 x 55 x 434 mm
Width
52mm