Technical Document
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
36 m
Output Type
PNP/NPN
Switching Mode
Light / Dark switching
Electrical Connection
M12 5 Pin Male Connector
Maximum dc Voltage
30V
Terminal Type
5 Pin Male Connector
Light Source
Laser Light
IP Rating
IP67, IP69K
Maximum Current
100 mA
Response Time
200 μs
Maximum Operating Temperature
+50°C
Series
W12-2 Laser
Housing Material
Metal
Minimum Operating Temperature
-10°C
Mounting Type
Threaded
Standards Met
CE, cULus
Country of Origin
Germany
€ 613.80
€ 613.80 Each (ex VAT)
1
€ 613.80
€ 613.80 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Retroreflective
Detection Range
36 m
Output Type
PNP/NPN
Switching Mode
Light / Dark switching
Electrical Connection
M12 5 Pin Male Connector
Maximum dc Voltage
30V
Terminal Type
5 Pin Male Connector
Light Source
Laser Light
IP Rating
IP67, IP69K
Maximum Current
100 mA
Response Time
200 μs
Maximum Operating Temperature
+50°C
Series
W12-2 Laser
Housing Material
Metal
Minimum Operating Temperature
-10°C
Mounting Type
Threaded
Standards Met
CE, cULus
Country of Origin
Germany