SICK S30B Series Laser Scanner, 30m Max Range

RS Stock No.: 285-6805Brand: SICKManufacturers Part No.: S30B-2011DA / 1026822
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S30B

Maximum Scanning Distance

30m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

905nm

Maximum Response Time

80 ms

Terminal Type

Plug

Dimensions

102 x 152 x 106 mm

Product Length

106mm

Length

106mm

Width

102mm

Height

152mm

Application

Indoor

Country of Origin

Germany

€ 4,348.28

€ 4,348.28 Each (ex VAT)

SICK S30B Series Laser Scanner, 30m Max Range

€ 4,348.28

€ 4,348.28 Each (ex VAT)

SICK S30B Series Laser Scanner, 30m Max Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Series

S30B

Maximum Scanning Distance

30m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

905nm

Maximum Response Time

80 ms

Terminal Type

Plug

Dimensions

102 x 152 x 106 mm

Product Length

106mm

Length

106mm

Width

102mm

Height

152mm

Application

Indoor

Country of Origin

Germany