SICK, MAG Series Magnet for Use with Sensors

RS Stock No.: 284-9258Brand: SICKManufacturers Part No.: MAG-2308-B
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Magnet

For Use With

Sensors

Application

Magnetic Detection

Series

MAG

Mounting Type

Chassis Mount

Minimum Temperature

-40°C

Maximum Temperature

+250°C

Shape

Round

Material

Barium Ferrite

Country of Origin

Germany

Stock information temporarily unavailable.

€ 13.15

€ 13.15 Each (ex VAT)

SICK, MAG Series Magnet for Use with Sensors

€ 13.15

€ 13.15 Each (ex VAT)

SICK, MAG Series Magnet for Use with Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Magnet

For Use With

Sensors

Application

Magnetic Detection

Series

MAG

Mounting Type

Chassis Mount

Minimum Temperature

-40°C

Maximum Temperature

+250°C

Shape

Round

Material

Barium Ferrite

Country of Origin

Germany