SICK DFS60 Series Incremental Incremental Encoder, 2000ppr ppr, TTL Signal, Blind Hollow Type, 15mm Shaft

RS Stock No.: 266-7622Brand: SICKManufacturers Part No.: DFS60E-BHAC02000
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

2000ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65, IP67

Interface

RS-422

Overall Height

45.5mm

Overall Width

60mm

Overall Depth

45.5mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

40 mA

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

€ 297.45

€ 297.45 Each (ex VAT)

SICK DFS60 Series Incremental Incremental Encoder, 2000ppr ppr, TTL Signal, Blind Hollow Type, 15mm Shaft

€ 297.45

€ 297.45 Each (ex VAT)

SICK DFS60 Series Incremental Incremental Encoder, 2000ppr ppr, TTL Signal, Blind Hollow Type, 15mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

2000ppr

Series

DFS60

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

4.5 → 5.5 V

IP Rating

IP65, IP67

Interface

RS-422

Overall Height

45.5mm

Overall Width

60mm

Overall Depth

45.5mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Current Rating

40 mA

Connection Type

Cable

Country of Origin

Germany