Technical Document
Specifications
Brand
SickEncoder Technology
Safety Encoder
Pulses Per Revolution
1024ppr
Series
AFM60
Maximum Revolutions
6000rpm
Output Signal Type
SSI
Shaft Type
Through Hollow
Shaft Diameter
10mm
Supply Voltage
30 V
Resolution
14 x 12
Steps Per Revolution
16384Steps
IP Rating
IP65
Interface
SSI
Overall Height
60mm
Overall Width
72mm
Overall Depth
43mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Connection Type
Male Connector
Country of Origin
Germany
€ 1,104.13
€ 1,104.13 Each (ex VAT)
1
€ 1,104.13
€ 1,104.13 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickEncoder Technology
Safety Encoder
Pulses Per Revolution
1024ppr
Series
AFM60
Maximum Revolutions
6000rpm
Output Signal Type
SSI
Shaft Type
Through Hollow
Shaft Diameter
10mm
Supply Voltage
30 V
Resolution
14 x 12
Steps Per Revolution
16384Steps
IP Rating
IP65
Interface
SSI
Overall Height
60mm
Overall Width
72mm
Overall Depth
43mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Connection Type
Male Connector
Country of Origin
Germany