SICK, DOS Compact Power Connector Cable Mount Plug, 4A, 250 V

RS Stock No.: 285-1228Brand: SICKManufacturers Part No.: 6053328
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

250 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

4A

Cable Diameter

4 → 8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Series

DOS

Country of Origin

Germany

Stock information temporarily unavailable.

€ 18.67

€ 18.67 Each (ex VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, 4A, 250 V

€ 18.67

€ 18.67 Each (ex VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, 4A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

250 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

4A

Cable Diameter

4 → 8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Series

DOS

Country of Origin

Germany